PCE-DFG N 5TW | PCE Instruments
Torque Measuring Device PCE-DFG N 5TW
Torque meter, PCE-DFG N 5TW, PCE Instruments
The torque wrench tester consists of a handheld measuring device and an external torque transducer. The torsion transducer is connected to the hand-held device via a 1.5 m / 4.9 ft long cable and thus enables installation in a test stand or direct assembly on a test bench. The torque measuring device is delivered adjusted so that the control measurements can be started immediately. A calibration certificate is optionally available for the torque measuring device. This certificate is a target / actual comparison on a traceable reference standard and thus serves as proof of the measurement accuracy. The measurement uncertainty of the torque measuring device is only 0.5% of the measuring range. The torque measuring device is therefore used as a reference device for testing and adjusting static torque tools. A screw latch is essential for dynamic torques.
Features
- Left / right torsion measurement
- 1600 Hz sampling rate
- Error limit 0.5% of the measuring range
- PEAK / Hold function
- Graphic display
Width | 97 mm | |
Torque range | 5 Nm | |
Accuracy | ±0,5 % | |
Height | 42 mm | |
Length | 200 mm |
Country of origin | DE |
Customs tariff number | 90318080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |