PCE-ECT 50 | PCE Instruments
Earth tester, PCE-ECT 50, PCE Instruments
The earth tester / earth resistance meter is a handy measuring device. Due to the robust and ergonomic design, the user can work comfortably with the earth tester. The earthing resistance can be determined quickly with the earth tester. In addition, a check can be made as to whether the earths are connected to each other. To ensure a clear reading, the earth tester has a large, clearly arranged, multicoloured LC display. The display also gives a visual feedback about the state of the installation. If the installation is OK, the display will remain blue. In the event of a faulty installation, the display of the earth tester changes to a red background. The earth tester consists of a read-out unit, which is plugged into the socket as a whole and a safety test tip, which is connected to the reading unit via the underside. The safety probe has a cable length of about seven meters.
Features
- Multi-coloured, backlit LCD
- Installation category III
- High measuring accuracy
- Handy construction
Scope of delivery
- 1 x PCE-ECT 50 earth tester
- 1 x 7 m test cable on reel
- 1 x battery 9 V block
Product type | Erdungsmessgerät | |
Degree of protection (IP) | IP40 | |
Surge voltage category | CAT III | |
Resistance Range | 0 Ohm bis 2000 Ohm |
Country of origin | CN |
Customs tariff number | 90303100 |
RoHS conform | in_review |
SVHC free | not_specified |