PCE-ERT 10 | PCE Instruments

Grounding meter PCE-ERT 10, CAT III 1000 V, 20 to 2000 Ω

Order No.: 31K0490
EAN: 4250348707970
MPN:
PCE-ERT 10
PCE-ERT 10 PCE Instruments VDE testers, Installation testers, Insulation testers Image 1
PCE-ERT 10 PCE Instruments VDE testers, Installation testers, Insulation testers Image 2
PCE-ERT 10 PCE Instruments VDE testers, Installation testers, Insulation testers Image 3
PCE-ERT 10 PCE Instruments VDE testers, Installation testers, Insulation testers Image 4
Image may differ
Unit Price (€ / pc.)
189.21 € *
Available: 0 pcs.
Available in 4 Days: 39 pcs.
Leadtime: 9 Weeks **
Total Price:
189.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
189.21 €

Earth tester, PCE-ERT 10, PCE Instruments

This is a handy measuring instrument, which allows fast and easy determination of the earth resistance. The earth tester / earth resistance meter determines the earth resistance with three-wire technology in three measuring ranges up to 2000 Ω. By means of a rotary knob, a zero position can be performed before each measurement in order to achieve the optimum accuracy. Furthermore, this grounding measuring device offers a normal resistance measurement up to 200 kΩ, the measurement of the ground voltage, and a voltage measurement for DC and AC voltage.

During the measurement of the earth resistance, the battery voltage is displayed next to the measured value in the large LCD display with background lighting. This special function of the earth tester / earth resistance meter helps the measuring technician to recognize the charging status of the batteries directly from the earthing device. In addition to the earthing device and the necessary measuring cables, the earth spikes are also included in the delivery. The set is completed by a carrying case, in which all the accessories of the earthing device can be found and can therefore be taken everywhere.

Features

  • Three-wire measuring method
  • Zeroing possible
  • Alternating and DC voltage measurement

Scope of delivery

  • 1 x PCE-ERT 10 earth tester
  • 1 x set of test leads (approx. 15 m)
  • 4 x earth spikes
  • 6 x batteries
  • 1 x Carrying bag
Technical specifications
Batteries 6 x AA
Product type Erdungsmessgerät
Surge voltage category CAT III 1000 V
Insulation resistance Max 2000 Ω
Insulation resistance Min 20 Ω
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform in_review
SVHC free not_specified