PCE-EVSE 310 | PCE Instruments

Measuring connection adapter, type 2 plug for wallboxes, PCE-EVSE 310

Order No.: 31K0492
EAN: 4250348732323
MPN:
PCE-EVSE 310
PCE-EVSE 310 PCE Instruments VDE testers, Installation testers, Insulation testers Image 1
PCE-EVSE 310 PCE Instruments VDE testers, Installation testers, Insulation testers Image 2
PCE-EVSE 310 PCE Instruments VDE testers, Installation testers, Insulation testers Image 3
Image may differ
Unit Price (€ / pc.)
355.81 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
355.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
355.81 €

EVSE tester, PCE-EVSE 310, PCE Instruments

The electric vehicle EVSE tester is for VDE 0100 testers to test charging stations (charging mode 3) for electric cars. This adapter can be used with the PCE-ITE 55B installation tester or with most other standard VDE 0100 testers. Thanks to the LEDs for voltage detection on the 3 phases, it can be quickly determined if there is an installation error. The PP State rotary switch can be used to simulate the current carrying capacity of the charging cable. The current carrying capacity is simulated with various resistors in the electric vehicle EVSE tester, which are connected between PP and PE conductors.

The vehicle states are simulated with different resistors connected between the CP and PE conductors. An external load can be connected to the socket. This output is only intended for measuring purposes and offers the option of checking the function of the electricity meter. The electric vehicle EVSE tester can also be used to simulate a PE fault (earth fault). The electric vehicle EVSE tester is supplied in a device bag. There is also an optional adapter for wallboxes with a type 1 connection.

Features

  • Status of the Proximity Pilot PP and the Control Pilot CP
  • Simulation of CP fault "E" and PE fault
  • Mains socket for measuring purposes
  • Safety measuring sockets

Scope of delivery

  • 1 x measuring connection adapter for wallboxes PCE-EVSE 310
  • 1 x Carrying bag
Technical specifications
Version Typ 2 Stecker, für Wallboxen
Product type EVSE-Tester
Degree of protection (IP) IP40
Surge voltage category CAT II 300 V
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform in_review
SVHC free not_specified