PCE-IT 150 | PCE Instruments
Insulation tester PCE-IT 150, CAT IV 600 V, 30000 GΩ, 600 V (DC), 600 V (AC)
Insulation tester, PCE-IT 150, PCE Instruments
The insulation tester is designed for insulation measurements with a test voltage of up to 15 kV. The measuring range from 0 ... 30 TΩ and other measuring functions make the tester versatile. With 4 quick selection buttons for common test voltages and the option of setting the voltage in 500 V steps. Pre-configured diagnostic tests, including (PI), dielectric absorption ratio (DAR) and a memory function for 200 measurements. These can be transferred to the software via the interface, which also enables the insulation measuring device to be operated. The insulation tester can also be used to measure AC and DC voltages up to 600 V. The insulation tester is supplied in a robust case that offers IP66 protection even when the lid is closed.
In the course of its normal service life, electrical insulation is exposed to various stresses that lead to its deterioration. This is caused by thermal, mechanical and chemical influences as well as moisture. Although the insulation is designed to withstand these stresses over many years, abnormal stresses can intensify the natural ageing process and drastically shorten the service life. It is therefore advisable to regularly check whether an accelerated ageing process is taking place and, if necessary, to determine whether the effects are reversible.
Features
- Insulation resistance up to 30 TΩ
- Polarisation index PI
- Dielectric absorption ratio DAR
- Memory for 200 measured values
Scope of delivery
- 1 x PCE-IT 150 insulation tester
- 1 x approx. 2 m HV measuring cable
- 2 x approx. 1 m measuring cables
- 1 x data transmission cable
- 1 x PC software on USB stick
- 1 x power supply unit 24 VDC / 0.625 A
- 1 x factory calibration licence
Product type | Isolationsmessgerät | |
Degree of protection (IP) | IP66 | |
Surge voltage category | CAT IV 600 V | |
Insulation resistance Max | 30000 Ω | |
Max measured value DC voltage | 600 V | |
Max measured value AC voltage | 600 V |
Country of origin | TW |
Customs tariff number | 90303100 |
RoHS conform | in_review |
SVHC free | not_specified |