PCE-IT413 | PCE Instruments
Insulation tester PCE-IT413, 300 GΩ, 5000 V (DC)
Order No.: 31K0554
EAN: 4250348700964
MPN:
PCE-IT413
Unit Price (€ / pc.)
848.7913 € *
Available: 0 pcs.
Available in 4 Days: 10 pcs.
Leadtime: 9 Weeks **
Insulation meter, PCE-IT413, PCE Instruments
The PCE-IT413 Insulation Meter belongs to a series of highly accurate resistance devices that have a 6 digit display. These Insulation Meters have been developed specifically for technical service and for difficult measurement conditions. One of the advantages is the built in protection to avoid errors originating from loss of current. The Insulation Meter contains a microprocessor and both optical and visual alarms.
Scope of delivery
- 1 x insulation tester PCE-IT413
- 1 x colour-coded silicone test leads
- 1 x integrally protected ultra-high voltage probe with coaxial silicone conductor
- 8 x AAA battery
- 1 x manual
Technical specifications
Version | VDE 0413 Teil 1 | |
Batteries | 8 x AA | |
Product type | Isolationsmessgerät | |
Insulation resistance Max | 300 Ω | |
Max measured value DC voltage | 5000 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90303100 |
Compliance
RoHS conform | in_review |
SVHC free | not_specified |