PCE-RCD 1 | PCE Instruments

Insulation Tester PCE-RCD 1

Order No.: 31K0679
EAN: 4250348710642
MPN:
PCE-RCD 1
PCE-RCD 1 PCE Instruments VDE testers, Installation testers, Insulation testers Image 1
PCE-RCD 1 PCE Instruments VDE testers, Installation testers, Insulation testers Image 2
PCE-RCD 1 PCE Instruments VDE testers, Installation testers, Insulation testers Image 3
Image may differ
Unit Price (€ / pc.)
177.31 € *
Available: 0 pcs.
Available in 4 Days: 68 pcs.
Leadtime: 9 Weeks **
Total Price:
177.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
177.31 €

RCD tester, PCE-RCD 1, PCE Instruments

This RCD tester determines the tripping current and the tripping time of RCDs. The various selectable test currents allow this RCD tester to be used very flexibly. The RCD tester is very easy to operate. In addition to the maximum test current, you can set the type of RCD (normal or selective) and also whether the tripping current or the tripping time should be measured. The RCD tester immediately issues a good/bad rating using the display colour. You can read the measured value on the large LCD display.

Technical specifications
Batteries 4 x AA
Product type FI/RCD-Testgerät
Degree of protection (IP) IP40
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes