PCE-PVS 10-DPD-U | PCE Instruments
Piezoelectric vibration sensor PCE-PVS 10 including built-in display PCE-DPD-U
Vibration sensor, PCE-PVS 10-DPD-U, PCE Instruments
The vibration transducer has been developed for continuous monitoring of the vibration velocity. The vibration transducer measures the vibration velocity in the range of ± 12.7 mm/s or ± 25.4 mm/s in the frequency range between 3 Hz and 1500 kHz.
The measured vibration velocity is output as a 4-20 mA process current. The vibration sensor is connected to a controller or process display in a current loop via a MIL-C-5015 connector. Depending on the design, the connection socket is mounted vertically or horizontally on the vibration sensor. The vibration sensor can be operated with a voltage of 12-24 V DC.
The built-in measuring instrument also features a quick access function for alarm setpoints, external control for activating predefined functions, eco mode for low consumption, selectable double scaling and 5 configurable brightness levels. A single universal power supply 18-265 V AC / DC makes the panel meter an easy-to-use process measuring device. Optional modules for output and control (relay, analogue output, Modbus RTU) are available to the user of the built-in measuring instrument.
Scope of delivery
- 1 x PCE-PVS 10-DPD-U vibration sensor including display
- 1 x MIL-C 5015 plug on 5 m cable
- 2 x clamps
- 2 x operating instructions
Version | mit Einbauanzeige | |
Frequency range | 3 Hz-1,5 kHz | |
Accuracy | ±0,1 % | |
Product type | Piezoelektrischer Vibrationssensor |
Country of origin | CN |
Customs tariff number | 90319000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |