PCE-PVS 10 | PCE Instruments

Piezoelectric vibration sensor, 12-24 VDC, PCE-PVS 10

Order No.: 31K0667
EAN: 4250348722584
MPN:
PCE-PVS 10
PCE-PVS 10 PCE Instruments Vibration measuring devices Image 1
PCE-PVS 10 PCE Instruments Vibration measuring devices Image 2
PCE-PVS 10 PCE Instruments Vibration measuring devices Image 3
Image may differ
Unit Price (€ / pc.)
522.41 € *
Available: 0 pcs.
Available in 4 Days: 1 pcs.
Leadtime: 9 Weeks **
Total Price:
522.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
522.41 €

Vibration sensor, PCE-PVS 10, PCE Instruments

The piezoelectric vibration sensor has been developed for continuous monitoring of the vibration velocity. The piezoelectric vibration sensor measures the vibration velocity in the range of ± 12.7 mm/s or ± 25.4 mm/s in the frequency range between 3 Hz and 1500 kHz.

The measured vibration velocity is output as a 4-20 mA process current. The vibration sensor is connected to a controller or process display in a current loop via a MIL-C-5015 connector. Depending on the design, the connection socket is mounted vertically or horizontally on the piezoelectric vibration sensor. The piezoelectric vibration sensor can be operated with a voltage of 12-24 V DC.

Features

  • Horizontal or vertical installation
  • Process signal output
  • M6 process connection
  • Robust construction

Scope of delivery

  • 1 x piezoelectric vibration sensor PCE-PVS 10
  • 1 x MIL-C 5015 plug on 5 m cable
Technical specifications
Product type Piezoelektrischer Vibrationssensor
Version Prozesssignalausgang, 4-20 mA, 12-24 VDC
Frequency range 3 Hz-1500 kHz
Accuracy ± 12,7/25,4 m/s
Logistics
Country of origin CN
Customs tariff number 90319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes