PCE-PVS 30-DPD-U | PCE Instruments
Piezoelectric vibration sensor PCE-PVS 30 including built-in display PCE-DPD-U
Vibration sensor, PCE-PVS 30-DPD-U, PCE Instruments
The accelerometer has been developed for continuous monitoring of the vibration velocity. The accelerometer measures the vibration velocity in the range of ± 12.7 mm/s or ± 25.4 mm/s in the frequency range between 3 Hz and 1500 kHz.
The measured vibration velocity is output as a 4-20 mA process current. The vibration sensor is connected to a controller or process display in a current loop via a MIL-C-5015 connector. Depending on the design, the connection socket is mounted vertically or horizontally on the accelerometer. The accelerometer can be operated with a voltage of 12-24 V DC.
Scope of delivery
- 1 x PCE-PVS 30 accelerometer
- 1 x MIL-C 5015 plug on 5 m cable
Version | mit Einbauanzeige | |
Frequency range | 3 Hz-1,5 kHz | |
Product type | Piezoelektrischer Vibrationssensor |
Country of origin | CN |
Customs tariff number | 90319000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |