PCE-S 41 | PCE Instruments

Electronic Stethoscope PCE-S 41

Order No.: 31K0707
EAN: 4250348701282
MPN:
PCE-S 41
PCE-S 41 PCE Instruments Vibration measuring devices Image 1
PCE-S 41 PCE Instruments Vibration measuring devices Image 2
PCE-S 41 PCE Instruments Vibration measuring devices Image 3
PCE-S 41 PCE Instruments Vibration measuring devices Image 4
Image may differ
Unit Price (€ / pc.)
135.66 € *
Available: 0 pcs.
Available in 4 Days: 51 pcs.
Leadtime: 9 Weeks **
Total Price:
135.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
135.66 €

Electronic stethoscope, PCE-S 41, PCE Instruments

The PCE-S 41 Mechanics Stethoscope is battery powered and easy to use. This Mechanics Stethoscope can be used for detecting noise in machine components, such as gears, valves, vents and pumps. This makes the Mechanics Stethoscope a useful tool in inspecting noise and vibration, giving the maintenance team the chance to locate the source of a problem before it becomes too costly. The enclosure of the Mechanics Stethoscope is made of ABS plastic which is comfortable to hold and operate. The device uses a piezoelectric transducer which can detect very low resonant noises. The earpiece is equipped with an adjustable headset that has a 2 m cable.

Scope of delivery

  • 1 x PCE-S 41 electronic stethoscope
  • 1 x headphones
  • 1 x 70 mm sensor
  • 1 x 290 mm sensor
  • 1 x Battery
  • 1 x Carrying bag
Technical specifications
Frequency range 100 Hz-10 kHz
Product type Stethoskop
Logistics
Country of origin CN
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes