PCE-S 42 | PCE Instruments
Automotive Tester / Mechanics Stethoscope PCE-S 42
Order No.: 31K0708
EAN: 4250348714374
MPN:
PCE-S 42
Unit Price (€ / pc.)
415.31 € *
Available: 1 pcs.
Available in 4 Days: 44 pcs.
Leadtime: 9 Weeks **
Automotive-testing stethoscope, PCE-S 42, PCE Instruments
The automotive-testing mechanics stethoscope PCE-S 42 is designed for listening to individual machine parts, which enables you to carry out maintenance and repair work using the machine stethoscope. The machine stethoscope comes with headphones the shape of which is adapted to the human head and thus is perfectly suitable to be used in noisy environments. The big, padded earpieces have a noise-suppressing effect and at the same time offer wearing comfort. The machine stethoscope is most frequently used to amplify knocking and grinding noises.
Features
- Two different measuring tips
- Non-stationary measuring device
- 32 volume levels
- For preventive maintenance and servicing
Scope of delivery
- 1 x stethoscope PCE-S 42
- 1 x headphones
- 1 x long measuring tip
- 1 x short measuring tip
- 6 x AAA batteries
- 1 x Carrying bag
Technical specifications
Version | Kfz | |
Frequency range | 30 Hz-150 kHz | |
Product type | Stethoskop |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90318080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |