PCE-VDL 24I | PCE Instruments
Accelerometer PCE-VDL 24I
Order No.: 31K0041
EAN: 4250348717757
MPN:
PCE-VDL 24I
Unit Price (€ / pc.)
337.2579 € *
Available: 0 pcs.
Available in 4 Days: 34 pcs.
Leadtime: 9 Weeks **
Total Price:
337.26 € *
Price list
Quantity
Price per unit*
1 pcs.
337.2579 €
3 pcs.
320.3956 €
10 pcs.
304.3663 €
*incl. VAT plus shipping costs
**Subject to prior sale
Accelerometer, PCE-VDL 24I, PCE Instruments
The PCE-VDL 24I has 3-axis acceleration and the max. sampling rate of the acceleration sensor is 1600 Hz. With the accelerometer PCE-VDL 24I the acceleration sensor is even delivered with a sampling rate of 1600 Hz. The shock and vibration logger is therefore ideally suited for use in fault diagnosis, stress testing, machine inspection, shock measurements and preventive maintenance.
Features
- 3- Axis acceleration up to 1600 Hz
- 32 GB SD memory card
Technical specifications
Frequency range | 1600 Hz | |
Product type | Beschleunigungsaufnehmer |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90318080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |