PCE-VM 22 | PCE Instruments
Vibration Meter PCE-VM 22
Vibration meter, PCE-VM 22, PCE Instruments
The vibration meter has a measuring range of 0 - 200 m/s² for acceleration. In addition to acceleration, the vibration meter can also measure speed, displacement, frequency and an ISO 18016-3 measurement. During the vibration measurement, an FFT view is simultaneously displayed on the vibration meter. By pressing a button, it is possible to switch from the FFT analysis to the actual wave view of the vibration. This makes it possible to analyse and evaluate a vibration even better with the vibration meter. The magnetic holder of the vibration sensor of the vibration meter is designed in such a way that it can be attached to curvatures with a minimum radius of 20 mm / 0.78".
The vibration meter has a 4 GB memory. The measurement data can then be transferred from the vibration meter to a PC. Free software is available to analyse the data. Because of its many functions, the vibration meter is a universally applicable measuring tool. Thus, the vibration meter can be used, for example, for maintenance work on generators or engines.
Features
- Infrared temperature measurement
- 4 GB data storage
- 8 hours of battery life
- Optionally with ISO calibration certificate
- FFT analysis and wave view of the vibration
Scope of delivery
- 1 x Vibration meter PCE-VM 22
- 1 x vibration sensor with connection cable and magnetic holder
- 1 x infrared sensor with speed sensor
- 1 x magnetic holder
- 1 x USB charging adapter
- 1 x Micro USB cable
- 1 x Carrying case
Product type | Vibrationsmessgerät | |
Version | mit Drehzahlmesser und Thermometer | |
Frequency range | 1 Hz-10 kHz | |
Accuracy | ±5 % |
Country of origin | ES |
Customs tariff number | 90318080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |