PCE-VMS 100 | PCE Instruments

Vibration Meter Kit PCE-VMS 100

Order No.: 31K0852
EAN: 4250348728500
MPN:
PCE-VMS 100
PCE-VMS 100 PCE Instruments Vibration measuring devices Image 1
PCE-VMS 100 PCE Instruments Vibration measuring devices Image 2
PCE-VMS 100 PCE Instruments Vibration measuring devices Image 3
PCE-VMS 100 PCE Instruments Vibration measuring devices Image 4
Image may differ
Unit Price (€ / pc.)
908.7673 € *
Available: 0 pcs.
Available in 4 Days: 1 pcs.
Leadtime: 9 Weeks **
Total Price:
908.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
908.7673 €

Vibration meter kit, PCE-VMS 100, PCE Instruments

This PCE-VMS 100 vibration meter is a simple construction device for vibration control in machines and installations. This device detects vibrations caused by balance mismatches, defective adjustments, loose parts, defects in rollers or gears. When the threshold set in the device is reached or exceeded, an alarm is sent or the machine is turned off. Constant control allows early detection of possible machine defects. This in turn allows you to plan in advance the maintenance work, which avoids stopping the machines or the installation, thus avoiding economic losses. The device is used in virtually any industry and machine control sector.

Features

  • Display filters
  • Indicator with 5 brightness levels
  • Password to block the configuration menu
  • Range measuring 0.2 - 20 mm / s

Scope of delivery

  • 1 x Vibration meter PCE-VMS 100
  • 1 x PCE-AC420-210 Vibration transducer
  • 1 x PCE-AC420|M12-PIG5 5 meter 4-wire cable
  • 2 x terminals for display
  • 1 x PCE-AC420|ADH_PAD Stainless steel adhesive pad
  • 1 x PCE-AC420|MAG_PAD magnetic holder
  • 1 x PCE-AC420|M12 plug with M12 screw terminals for Ø 4 - 6 mm cable
Technical specifications
Frequency range 10 Hz-1 kHz
Accuracy ±3 %
Product type Vibrationsmessgerät
Logistics
Country of origin ES
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes