PCE-VT 1100S | PCE Instruments
Accelerometer PCE-VT 1100S
Accelerometer, PCE-VT 1100S, PCE Instruments
The accelerometer is used as a hand-held measuring device for the individual assessment of vibration on machines and systems. With the help of this accelerometer the actual state can easily be determined on-site. Thus, corresponding changes can be made directly on site after the measurement. Thereafter, the new condition can also be assessed. Thus, the accelerometer serves as a measuring device for a relative measurement on different machines.
The accelerometer is essentially for precautionary or preventive maintenance of production machines. This accelerometer is used for rapid measurement of imbalance and for checking bearing and gear conditions. Very often, the accelerometer is also used to assess the status of smaller electric motors.
Features
- Measures speed, distance, acceleration
- Keeps the value after every measurement
- Easy to handle and powered by batteries
- Wide frequency range
- Automatic shut-down after 20 seconds of inactivity to protect battery life
- Battery level indicator
Frequency range | 10 Hz-1 kHz | |
Accuracy | ±5 % | |
Product type | Beschleunigungsaufnehmer |
Country of origin | CN |
Customs tariff number | 90318080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |