PCE-VT 3700 | PCE Instruments

Vibration Meter PCE-VT 3700

Order No.: 31K0857
EAN: 4250348722669
MPN:
PCE-VT 3700
PCE-VT 3700 PCE Instruments Vibration measuring devices Image 1
PCE-VT 3700 PCE Instruments Vibration measuring devices Image 2
PCE-VT 3700 PCE Instruments Vibration measuring devices Image 3
Image may differ
Unit Price (€ / pc.)
706.0984 € *
Available: 0 pcs.
Available in 4 Days: 14 pcs.
Leadtime: 9 Weeks **
Total Price:
706.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
706.0984 €

Vibration meter, PCE-VT 3700, PCE Instruments

The vibration meter is ideal for maintenance workers to quickly check vibrating parts, machines and systems. This vibration meter shows the vibration acceleration, vibration velocity and vibration displacement directly on the display. You can use the device to quickly and reliably detect machine imbalances which can lead to, for example, bearing damage. The vibration meter is equipped with a mode that allows a measurement according to ISO 10816-3 to be carried out. The vibration meter analyzes the measured values and automatically shows a good / bad evaluation on the display.

Features

  • Automatic ISO 10816-3 evaluation
  • Easy to handle
  • For mobile vibration measurement
  • The measurement unit can be switched between the metric system and imperial units
  • Colored graphic display
  • Peak-hold function

Scope of delivery

  • 1 x Vibration meter PCE-VT 3700
  • 1 x sensor with spiral cable PCE-VT 3xxx SENSOR
  • 1 x magnetic holder PCE-VT VMH
  • 3 x 1.5 V AA batteries
  • 1 x Quickstart guide
  • 1 x service bag
Technical specifications
Frequency range 10 Hz-1 kHz
Accuracy ±2 %
Product type Vibrationsmessgerät
Logistics
Country of origin DE
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes