PCE-VT 3750S | PCE Instruments

Accelerometer PCE-VT 3750S

Order No.: 31K0860
EAN: 4250348732972
MPN:
PCE-VT 3750S
PCE-VT 3750S PCE Instruments Vibration measuring devices Image 1
PCE-VT 3750S PCE Instruments Vibration measuring devices Image 2
Image may differ
Unit Price (€ / pc.)
984.2014 € *
Available: 0 pcs.
Available in 4 Days: 6 pcs.
Leadtime: 9 Weeks **
Total Price:
984.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
984.2014 €

Accelerometer, PCE-VT 3750S, PCE Instruments

The accelerometer is ideal for maintenance workers to quickly check vibrating parts, machines and systems. This vibration meter shows the vibration acceleration, vibration velocity and vibration displacement directly on the display. You can use the device to quickly and reliably detect machine imbalances which can lead to, for example, bearing damage. The vibration meter is equipped with a mode that allows a measurement according to ISO 10816-3 to be carried out. The vibration meter analyzes the measured values and automatically shows a good / bad evaluation on the display.

The vibration meter is supplied with a sensor on the spiral cable, magnet adapter, service bag and batteries. The display of the vibration meter is a colored graphic display, which makes operation easier, since all instructions and menu items are shown in plain text. The 12 languages in the menu of the vibration meter are easily switchable.

Features

  • Automatic ISO 10816-3 evaluation
  • Easy to handle
  • For mobile vibration measurement
  • The measurement unit can be switched between the metric system and imperial units
  • Colored graphic display
  • Peak-hold function

Scope of delivery

  • 1 x Vibration meter PCE-VT 3750S
  • 1 x sensor with spiral cable PCE-VT 3xxx SENSOR
  • 1 x PCE-VT NP needle sensor
  • 3 x 1.5 V AA battery
  • 1 x Quickstart guide
  • 1 x case
  • 1 x headphones
Technical specifications
Product type Vibrationsmessgerät
Version inkl. Kopfhörer, Spiralkabel, Sensorhalter, Nadelsensor
Frequency range 10 Hz-1 kHz
Accuracy ±2 %
Logistics
Country of origin DE
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes