PCE-VT 3800S | PCE Instruments

Accelerometer PCE-VT 3800S

Order No.: 31K0042
EAN: 4250348727343
MPN:
PCE-VT 3800S
PCE-VT 3800S PCE Instruments Vibration measuring devices Image 1
PCE-VT 3800S PCE Instruments Vibration measuring devices Image 2
PCE-VT 3800S PCE Instruments Vibration measuring devices Image 3
PCE-VT 3800S PCE Instruments Vibration measuring devices Image 4
PCE-VT 3800S PCE Instruments Vibration measuring devices Image 5
Image may differ
Unit Price (€ / pc.)
899.6876 € *
Available: 0 pcs.
Available in 4 Days: 8 pcs.
Leadtime: 9 Weeks **
Total Price:
899.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
899.6876 €

Accelerometer, PCE-VT 3800S, PCE Instruments

The accelerometer is the ideal companion for checking vibrating parts, machines and plant. With the external vibration sensor of the vibration meter, the vibration displacement up to 3.9 mm, the vibration velocity up to 399.9 mm/s and the vibration acceleration up to 399.9 m/s² can be determined. RMS, peak, peak-to-peak and crest factor are available as measurement parameters on the vibration meter. Another function of the vibration measuring device is the automatic evaluation according to ISO 10816-3. Accordingly, the vibration meter can determine the current vibration state of a machine via a good/bad evaluation. This means that the vibration meter is used, for example, for repair and maintenance work on machines. The built-in LiPo battery with a capacity of 2500 mAh allows a battery life of up to 20 hours. The LiPo battery can be recharged via the micro-USB interface on the vibration measuring device.

Features

  • Data logger function
  • Measuring range up to 399.9 m/s² / 15744 in/s²
  • Hand-held device for mobile vibration measurement
  • Rechargeable battery
  • 2.48" LC display
Technical specifications
Frequency range 10 Hz-10 kHz
Accuracy ±2 %
Product type Beschleunigungsaufnehmer
Logistics
Country of origin DE
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes