PCE-VT 3850 | PCE Instruments
Accelerometer PCE-VT 3850
Order No.: 31K0861
EAN: 4250348732941
MPN:
PCE-VT 3850
Unit Price (€ / pc.)
956.9385 € *
Available: 0 pcs.
Available in 4 Days: 8 pcs.
Leadtime: 9 Weeks **
Accelerometer, PCE-VT 3850, PCE Instruments
The accelerometer is the ideal companion for checking vibrating parts, machines and plant. With the external vibration sensor of the vibration meter, the vibration displacement up to 3.9 mm, the vibration velocity up to 399.9 mm/s and the vibration acceleration up to 399.9 m/s² can be determined. The built-in LiPo battery with a capacity of 2500 mAh allows a battery life of up to 20 hours. The LiPo battery can be recharged via the micro-USB interface on the vibration measuring device.
Features
- Automatic ISO 10816-3 evaluation
- Data logger function
- For mobile vibration measurement
- Hand-held device for mobile vibration measurement
- Rechargeable battery
- Micro-USB interface
Scope of delivery
- 1 x PCE-VT 3850 accelerometer
- 1 x sensor
- 1 x spiral cable
- 1 x magnetic adapter
- 1 x Micro-USB cable
- 1 x USB stick with software and instructions
- 1 x quick guide
- 1 x case
- 1 x headphones
Technical specifications
Frequency range | 10 Hz-1 kHz | |
Accuracy | ±2 % | |
Product type | Beschleunigungsaufnehmer |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90318080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |