PCE-VT 3850S | PCE Instruments
Accelerometer PCE-VT 3850S
Order No.: 31K0862
EAN: 4250348732958
MPN:
PCE-VT 3850S
Unit Price (€ / pc.)
1,038.7391 € *
Available: 0 pcs.
Available in 4 Days: 14 pcs.
Leadtime: 9 Weeks **
Total Price:
1,038.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,038.7391 €
Accelerometer, PCE-VT 3850S, PCE Instruments
The accelerometer is the ideal companion for checking vibrating parts, machines and plant. With the external vibration sensor of the vibration meter, the vibration displacement up to 3.9 mm, the vibration velocity up to 399.9 mm/s and the vibration acceleration up to 399.9 m/s² can be determined. The built-in LiPo battery with a capacity of 2500 mAh allows a battery life of up to 20 hours. The LiPo battery can be recharged via the micro-USB interface on the vibration measuring device.
Features
- Automatic ISO 10816-3 evaluation
- Data logger function
- For mobile vibration measurement
- Hand-held device for mobile vibration measurement
- Rechargeable battery
- Micro-USB interface
Scope of delivery
- 1 x Vibration meter PCE-VT 3850S
- 1 x sensor with spiral cable PCE-VT 3xxx SENSOR
- 1 x PCE-VT NP needle sensor
- 1 x Micro-USB cable
- 1 x USB stick with software and instructions
- 1 x quick guide
- 1 x case
- 1 x headphones
Technical specifications
Product type | Vibrationsmesser | |
Version | inkl. Kopfhörer, Spiralkabel, Sensorhalter, Nadelfühler | |
Frequency range | 10 Hz-1 kHz | |
Accuracy | ±2 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90318080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |