PCE-VT 3900S | PCE Instruments

Accelerometer PCE-VT 3900S

Order No.: 31K0046
EAN: 4250348727381
MPN:
PCE-VT 3900S
PCE-VT 3900S PCE Instruments Vibration measuring devices Image 1
PCE-VT 3900S PCE Instruments Vibration measuring devices Image 2
PCE-VT 3900S PCE Instruments Vibration measuring devices Image 3
PCE-VT 3900S PCE Instruments Vibration measuring devices Image 4
PCE-VT 3900S PCE Instruments Vibration measuring devices Image 5
Image may differ
Unit Price (€ / pc.)
1,265.9577 € *
Available: 0 pcs.
Available in 4 Days: 9 pcs.
Leadtime: 9 Weeks **
Total Price:
1,265.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,265.9577 €

Accelerometer, PCE-VT 3900S, PCE Instruments

The accelerometer is an ideal measuring device for fast and precise checking of vibrating parts, machines and systems. This vibration meter uses the external vibration sensor to determine the vibration displacement (measuring range 0.000 ... 3.9 mm), the vibration velocity (measuring range 0.00 ... 399.9 mm/s) and the vibration acceleration (measuring range 0.0 ... 399.9 m/s²). Various measurement parameters are available for the vibration meter, such as RMS, peak, peak-peak and crest factor. The vibration meter is equipped with a mode that allows a measurement to be automatically evaluated according to the limit values ​​of ISO 10816-3. The vibration meter analyzes the measured values ​​and shows a corresponding good/bad rating on the display. The built-in battery in the vibration measuring device has a capacity of 2500 mAh and can be recharged directly via the built-in micro-USB interface.

Features

  • For mobile vibration measurement
  • Measuring range up to 399.9 m/s² / 15744 in/s²
  • FFT analysis
  • Route measurement
  • Manual measured value memory
  • Internal memory
  • 2.48" LC display
  • Rechargeable battery
Technical specifications
Frequency range 10 Hz-10 kHz
Accuracy ±2 %
Product type Beschleunigungsaufnehmer
Logistics
Country of origin DE
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes