PCE-VT 3950S | PCE Instruments

Accelerometer PCE-VT 3950S

Order No.: 31K0864
EAN: 4250348732934
MPN:
PCE-VT 3950S
PCE-VT 3950S PCE Instruments Vibration measuring devices Image 1
PCE-VT 3950S PCE Instruments Vibration measuring devices Image 2
PCE-VT 3950S PCE Instruments Vibration measuring devices Image 3
PCE-VT 3950S PCE Instruments Vibration measuring devices Image 4
Image may differ
Unit Price (€ / pc.)
1,474.9931 € *
Available: 0 pcs.
Available in 4 Days: 6 pcs.
Leadtime: 9 Weeks **
Total Price:
1,474.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,474.9931 €

Accelerometer, PCE-VT 3950S, PCE Instruments

The accelerometer is an ideal measuring device for fast and precise checking of vibrating parts, machines and systems. Various measurement parameters are available for the vibration meter, such as RMS, peak, peak-peak and crest factor. The vibration meter analyzes the measured values and shows a corresponding good/bad rating on the display. The built-in battery in the vibration measuring device has a capacity of 2500 mAh and can be recharged directly via the built-in micro-USB interface.

In addition to the normal measuring mode, the accelerometer has an FFT mode. In the FFT mode, the frequency spectrum for the measured vibration speed or vibration acceleration is calculated and displayed. The calculated FFT lines are displayed in a graphic representation in an overall view for the entire frequency band and parallel to this in a zoom view to display the individual lines.

Features

  • Automatic ISO 10816-3 evaluation
  • Route measurement
  • For mobile vibration measurement
  • Internal memory
  • Rechargeable battery
  • Micro-USB interface

Scope of delivery

  • 1 x Vibration meter PCE-VT 3950S
  • 1 x sensor with spiral cable PCE-VT 3xxx SENSOR
  • 1 x PCE-VT NP needle sensor
  • 1 x Micro-USB cable
  • 1 x USB stick with software and instructions
  • 1 x quick guide
  • 1 x case
  • 1 x headphones
Technical specifications
Product type Schwingungsmessgerät
Version inkl. Kopfhörer, Spiralkabel, Sensorhalter, Nadelfühler
Frequency range 10 Hz-1 kHz
Accuracy ±2 %
Logistics
Country of origin DE
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes