PCE-FWS 20N-2 | PCE Instruments

Weather station PCE-FWS 20N-2

Order No.: 31K0502
EAN: 4250348722140
MPN:
PCE-FWS 20N-2
PCE-FWS 20N-2 PCE Instruments Weather Stations Image 1
PCE-FWS 20N-2 PCE Instruments Weather Stations Image 2
PCE-FWS 20N-2 PCE Instruments Weather Stations Image 3
PCE-FWS 20N-2 PCE Instruments Weather Stations Image 4
Image may differ
Unit Price (€ / pc.)
279.65 € *
Available in 2 Days: 72 pcs. - if ordered today
Total Price:
279.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
279.65 €

Weather station, PCE-FWS 20N-2, PCE Instruments

This wireless weather station is a true all-rounder that leaves little to be desired. Whether at home or in the office, the wireless weather station will delight the operator with its versatility. This weather station allows accurate recording of wind direction, wind force, temperature, relative humidity and rainfall. This is just a small selection of the possibilities this weather station offers. In addition, the operator has the possibility to activate various alarm functions on the wireless weather station (wind speed, air pressure, ...). With the help of the values displayed on the weather station, the user can, amongst other things, decide which clothes are appropriate, or whether the garden must be watered, and much more. The weather data is sent up to 100 meters by radio signal to the main station.

The wireless weather station is equipped with the latest technology in weather analysis. The transmitter is powered by a solar panel and the batteries. With the newly developed touch screen display, the weather data can be easily accessed directly from the wireless weather station by simply tapping on the display. With the USB interface and the included USB cable, the weather data can be transmitted directly from the wireless weather station to a PC or laptop. These data are all provided with a time / date stamp in order to be able to assign them even after a longer period of time. Here the weather data can be stored indefinitely. The supplied analysis software then allows you to observe and compare the weather over a longer period of time using graphs and graphics.

Features

  • Software for analyzing the stored data
  • Backlit 7 inch touch screen
  • Weather forecast function
  • Automatic time setting thanks to DCF
  • Wind direction and wind speed
  • Solar panel on the outdoor unit to the supply

Scope of delivery

  • 1 x PCE-FWS 20N-2 weather station with 3 touchscreen displays
  • 1 x transmitter
  • 1 x temperature sensor
  • 1 x humidity sensor
  • 1 x solar module
  • 5 x batteries
  • 1 x rain sensor
  • 1 x wind speed sensor
  • 1 x wind direction sensor
  • 1 x USB connection cable (approx. 1 m)
  • 1 x weather analysis software
Technical specifications
Filter Property Value
Product type radio weather station
measurement range 0-50 °C, 1-99 % rLF, 300-1100 hPa
Reach 100 m
Length 230 mm
Width 230 mm
Height 150 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 90258040
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified