PCE-FWS 20N | PCE Instruments

Weather Station with outdoor sensor PCE-FWS 20N

Order No.: 31K0257
EAN: 4250348719676
MPN:
PCE-FWS 20N
PCE-FWS 20N PCE Instruments Weather Stations Image 1
PCE-FWS 20N PCE Instruments Weather Stations Image 2
PCE-FWS 20N PCE Instruments Weather Stations Image 3
PCE-FWS 20N PCE Instruments Weather Stations Image 4
PCE-FWS 20N PCE Instruments Weather Stations Image 5
Image may differ
Unit Price (€ / pc.)
165.41 € *
Available: 0 pcs.
Available in 4 Days: 85 pcs.
Leadtime: 9 Weeks **
Total Price:
165.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
165.41 €

Weather station, PCE-FWS 20N, PCE Instruments

This wireless weather station is a true all-rounder that leaves little to be desired. Whether at home or in the office, the wireless weather station will delight the operator with its versatility. This weather station allows accurate recording of wind direction, wind force, temperature, relative humidity and rainfall. This is just a small selection of the possibilities this weather station offers. In addition, the operator has the possibility to activate various alarm functionson the wireless weather station (wind speed, air pressure, ...). With the help of the values displayed on the weather station, the user can, amongst other things, decide which clothes are appropriate, or whether the garden must be watered, and much more. The weather data is sent up to 100 meters by radio signal to the main station.

Features

  • Software for analyzing the stored data
  • Backlit 7 inch touch screen
  • Weather forecast function
  • Automatic time setting thanks to DCF
  • Adjustable alarms when the measured value is exceeded
  • Wind direction and wind speed
  • Temperature and humidity display
Technical specifications
Width 150 mm
Length 230 mm
measurement range Innen 0-50 °C, 32-122 °F, 1-99 % rLF, 300-1100 hPa, 8,85-32,5 inHg, außen -40-60 °C, -40-140 °F, 1-99 % rLF
Product type Funkwetterstation
Reach 100 m
Logistics
Country of origin CN
Customs tariff number 90258040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes