PCE-ABI 220 | PCE Instruments
Analytical scale, 220 g/0.1 mg, PCE-ABI 220
Calibrated precision balance, PCE-ABI 220, PCE Instruments
The precision balance PCE-ABI 220 is a calibratable scale that is already calibrated upon delivery. In calibrated form, this precision balance is used in areas that require verification, e.g. in the pharmacy. Universities, colleges and many other laboratories appreciate the advantages of the internal automatic adjustment and use the PCE-ABI 220 precision balance in calibrated form. In the case of a calibrated precision balance, proof of accuracy is provided by a calibration certificate. In contrast to a verification certificate, a calibration certificate shows the actual setpoint / actual value comparison and is therefore more meaningful than a verification certificate.
The precision balance has a die-cast aluminum housing and a glass draft shield that can be opened through three sliding doors. The weighing area is designed with a stainless steel plate which can be easily removed for cleaning. The weighing plate of the precision balance has a support surface of Ø90 mm. The precision balance uses a graphic display which enables the menu and function guidance in various national languages.
Features
- Robust die-cast aluminum housing
- Spirit level for aligning the balance
- Graphic display with plain text
- Adjustable filters
- Percent weighing
- Summing function
Scope of delivery
- 1 x Precision Balance PCE-ABI 220
- 1 x calibration
- 1 x mains adapter
| Filter | Property | Value |
|---|---|---|
| Product type | analytical scale | |
| Weighing Capacity | 0.22 kg | |
| Readability | 0.1 mg |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 90160010 |
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |