PCE-ABT 220L | PCE Instruments

Analytical scale, 220 g/0.2 mg, PCE-ABT 220L

Order No.: 31K0322
EAN: 4250348722935
MPN:
PCE-ABT 220L
PCE-ABT 220L PCE Instruments Weighing Scales Image 1
PCE-ABT 220L PCE Instruments Weighing Scales Image 2
PCE-ABT 220L PCE Instruments Weighing Scales Image 3
PCE-ABT 220L PCE Instruments Weighing Scales Image 4
Image may differ
Unit Price (€ / pc.)
702.457 € *
Available: 0 pcs.
Available in 4 Days: 13 pcs.
Leadtime: 9 Weeks **
Total Price:
702.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
702.457 €

Calibrated precision balance, PCE-ABT 220L, PCE Instruments

With a resolution of 0.1 mg, this analytical balance is ideally suited for checking small samples for their weight. For example, powder can be weighed with the fine scale. Typical areas of application for the analytical balance are therefore in laboratories or in research facilities. Weighing the smallest samples is very difficult because even a small gust of wind falsifies the measured value. For this reason, a wind shield is installed around the weighing surface of the analytical balance. This ensures that even the smallest gusts of wind have no effect on the measurement of the precision scale.

The analytical balance can be connected directly to a PC via the RS232 interface. With the optionally available software for the analytical balance, the measurement data can be presented in a table. A graphic representation of the measured values ​​from the analytical balance is also possible with the software. There is also the option of exporting the measured values ​​recorded by the analytical balance. In this way, the measured values ​​of the analytical balance can be conveniently incorporated into presentations, sent by email or simply printed out. If necessary, the analytical balance can be checked with the calibration weight supplied. This ensures that the analytical balance delivers a perfect measurement result. The analytical balance can also be adjusted by the operator in a very short time using the calibration weight.

Features

  • Wind protection for stable weighing
  • Level for aligning the analytical balance
  • Calibration weight included in delivery

Scope of delivery

  • 1 x PCE-ABT 220L analytical balance
  • 1 x cloth gloves
  • 1 x test weight class F1
  • 1 x power cable
Technical specifications
Readability 0,2 mg
Product type Analysenwaage
Weighing Capacity 0.22 kg
Logistics
Country of origin CN
Customs tariff number 90160010
Compliance
RoHS conform in_review
SVHC free not_specified