PCE-BS 3000 | PCE Instruments

Counting bench scale, 3000 g/0.1 g, PCE-BS 3000

Order No.: 31K0340
EAN: 4250348700575
MPN:
PCE-BS 3000
PCE-BS 3000 PCE Instruments Weighing Scales Image 1
PCE-BS 3000 PCE Instruments Weighing Scales Image 2
PCE-BS 3000 PCE Instruments Weighing Scales Image 3
Image may differ
Unit Price (€ / pc.)
124.355 € *
Available: 0 pcs.
Available in 4 Days: 3 pcs.
Leadtime: 9 Weeks **
Total Price:
124.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
124.355 €

Laboratory balance, PCE-BS 3000, PCE Instruments

The laboratory balance PCE-BS is a light, rugged precision balance suitable for different purposes. The removable stainless steel pan allows the laboratory balance to be cleaned easily. The PCE-BS 300 and 3000 laboratory balance can be used for weighing as well as for piece counting. The calibration of this laboratory balance is done by means of external calibration weights (automatic calibration procedure) or in accredited laboratory (ISO calibration).

The laboratory balance is equipped with four adjustable feet. If the balance is used in a laboratory, it can be powered by the external mains adapter (included). In case the balance is used as a mobile weighing instrument, it can be powered by AA batteries. This compact scale can be used to weigh the different components of a chemical mixture. The weight of all the components can be calculated when they are removed from the scale as a way of control. Taring (taring can be carried out several times) is made by pressing "ZERO" key on the display.

Features

  • Taring function in the middle of the range (it can be used several times)
  • Different measuring units can be selected via the keypad
  • Dust and water splash protection IP 54
  • Possibility of being battery powered
  • Battery indicator
  • Removable stainless steel weighing pan (on a plastic support)

Scope of delivery

  • 1 x PCE-BS 3000 counting bench scale
  • 1 x weighing plate
  • 1 x mains cable
Technical specifications
Readability 0,1 g
Product type Zähl-Tischwaage
Weighing Capacity 3 kg
Logistics
Country of origin CN
Customs tariff number 84238180
Compliance
RoHS conform in_review
SVHC free not_specified