PCE-BSH 6000 | PCE Instruments

Order No.: 31K0342
EAN: 4250348700605
MPN:
PCE-BSH 6000
PCE Instruments
PCE-BSH 6000 PCE Instruments Weighing Scales Image 1
PCE-BSH 6000 PCE Instruments Weighing Scales Image 2
PCE-BSH 6000 PCE Instruments Weighing Scales Image 3
PCE-BSH 6000 PCE Instruments Weighing Scales Image 4
Image may differ
Unit Price (€ / pc.)
218.6030 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
218.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
218.6030 €

LAB Scale, PCE-BSH 6000, PCE Instruments

The LAB Scale PCE-BSH 6000 is a an accurate compact digital scale or balance with piece or part counting functionality. Ideal for use in kitchens, laboratories and offices, this precision scale has a USB port for data transfer and printing.

Features

  • Low battery, negative value, stability and overload indication
  • By pressing the PRINT key, the current reading is sent out via the USB port
Technical specifications
Ablesbarkeit 0,1 g
Ausführung Zähl-Tischwaage
Wägebereich 6 kg
Logistics
Ursprungsland CN
Zolltarifnummer 84238180
Compliance
RoHS konform in_review
SVHC frei not_specified