PCE-BT 200 | PCE Instruments
Precision scale, 210 g/0.001 g, PCE-BT 200
Compact balance, PCE-BT 200, PCE Instruments
Compact balance to be used in Laboratories, production, quality controls, etc. Some important aspects of the compact balance are both its design consisting on a flat surface and also it is very easy to use. It small size together with its high resolution in wider weighing ranges are other advantages of the compact balance. This balance has different functions: automatic tarring, piece counting function, selection of different weighing units function, previous tarring discount, etc.. The compact balance is powered by 230 V (processor is included) however it is also possible to be powered by standard batteries to place the balance whenever.
For levelling, the entire range of the compact balance comes with adjusting feet to fix them as well as a water level integrated in the case. It is included in the delivery a plastic protection against wind together with the compact balance. With the adjusting weights which can be ordered optionally you can check and adjust your compact balance. An official calibration is also available. This can be carried out by our laboratory or by other authorized ones. The port allows the compact balance to be connected to a printer or to a computer.
Features
- Taring function in the middle of the range (it can be used several times)
- Selection of different weighing units
- Protection against water splash and dust to meet with the IP 54
- It can be powered by batteries
- Battery indicator
- Removable stainless steel weighing pan (on a plastic support)
Scope of delivery
- 1 x PCE-BT 200 precision scale
- 1 x windscreen
- 1 x mains adapter
- 1 x stainless steel weighing plate
- 1 x manual
Readability | 0,001 g | |
Product type | Präzisionswaage | |
Weighing Capacity | 0.21 kg |
Country of origin | PL |
Customs tariff number | 90160010 |
RoHS conform | in_review |
SVHC free | not_specified |