PCE-BT 2000 | PCE Instruments

Precision scale, 2100 g/0.01 g, PCE-BT 2000

Order No.: 31K0347
EAN: 4250348707901
MPN:
PCE-BT 2000
PCE-BT 2000 PCE Instruments Weighing Scales
Image may differ
Unit Price (€ / pc.)
459.3400 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
459.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
459.3400 €

Tabletop scale, PCE-BT 2000, PCE Instruments

Tabletop scale to be used in Laboratories, production, quality controls, etc. Some important aspects of the tabletop scale are both its design consisting on a flat surface and also it is very easy to use. It small size together with its high resolution in wider weighing ranges are other advantages of the tabletop scale. This balance has different functions: automatic tarring, piece counting function, selection of different weighing units function, previous tarring discount, etc.. The tabletop scale is powered by 230 V (processor is included) however it is also possible to be powered by standard batteries to place the balance whenever.

For levelling, the entire range of the tabletop scale come with adjusting feet to fix them as well as a water level integrated in the case. With the adjusting weights which can be ordered optionally you can check and adjust your tabletop scale. An official calibration is also available. This can be carried out by our laboratory or by other authorized ones. The port allows the tabletop scale to be connected to a printer or to a computer.

Features

  • Taring function in the middle of the range (it can be used several times)
  • Selection of different weighing units
  • Protection against water splash and dust to meet with the IP 54
  • It can be powered by batteries
  • Battery indicator
  • Removable stainless steel weighing pan (on a plastic support)

Scope of delivery

  • 1 x PCE-BT 2000 precision scale
  • 1 x mains adapter
  • 1 x stainless steel weighing plate
  • 1 x manual
Technical specifications
Readability 0,01 g
Product type Präzisionswaage
Weighing Capacity 2.1 kg
Logistics
Country of origin PL
Customs tariff number 90160010
Compliance
RoHS conform in_review
SVHC free not_specified