PCE-CS 10000N | PCE Instruments
Crane scale, 10000 kg, PCE-CS 10000N
Order No.: 31K0366
EAN: 4250348714084
MPN:
PCE-CS 10000N
Unit Price (€ / pc.)
999.6595 € *
Available: 0 pcs.
Available in 4 Days: 3 pcs.
Leadtime: 9 Weeks **
Suspended scale, PCE-CS 10000N, PCE Instruments
PCE-CS 10000N is a digital battery-powered heavy-duty industrial crane, lifter, suspended or hanging scale, dynamometer, electronic balance or weighing hook that displays measurement values in kilograms (kg) or pounds (lbs). The scale comes factory calibrated and includes a hook, shackle and remote control. For an additional fee, the scale can be calibrated according to ISO standards.
Scope of delivery
- 1 x Hanging scale PCE-CS 10000N (including battery, hook and shackle)
- 1 x battery charger
- 1 x remote control
- 2 x 1.5 V AAA batteries
Technical specifications
Product type | Kranwaage | |
Weighing Capacity | 10000 kg |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84238980 |
Compliance
RoHS conform | in_review |
SVHC free | not_specified |