PCE-CS 1000LD | PCE Instruments

Crane scale, 1000 kg, PCE-CS 1000LD

Order No.: 31K0367
EAN: 4250348728838
MPN:
PCE-CS 1000LD
PCE-CS 1000LD PCE Instruments Weighing Scales Image 1
PCE-CS 1000LD PCE Instruments Weighing Scales Image 2
PCE-CS 1000LD PCE Instruments Weighing Scales Image 3
Image may differ
Unit Price (€ / pc.)
214.20 € *
Available: 0 pcs.
Available in 4 Days: 24 pcs.
Leadtime: 9 Weeks **
Total Price:
214.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
214.20 €

Hanging scale, PCE-CS 1000LD, PCE Instruments

Hanging scales with an accuracy of 1% of the measuring range, the dynamometer is a particularly precise measuring device. The housing of the dynamometer is made of robust metal. This means that the dynamometer can be used in a harsh environment. It is operated on the side of the dynamometer via the control panel. For example, the unit can be set or the zero point can be reset using the keypad. With a digit height of 41 mm and the adjustable background lighting, the dynamometer can be read easily from a great distance and in a dark environment. A remote control is included as an extension so that the hanging scales can be operated from a great distance. Additional settings such as the background lighting, the totalizing function or the automatic switch-off of the dynamometer can be made via the remote control.

With the additional totalizing function, weights attached one after the other can be displayed totaled by the hanging scales. In addition to the mass units kg and lb, a user-specific unit can be set for the dynamometer. This is done by entering a multiplier based on the kg value measured by the force meter. The energy-saving electronics in the dynamometer enable continuous measurement for approx. 45 hours. The force gauge is equipped with an ISO calibration certificate.

Scope of delivery

  • 1 x Hanging scale PCE-CS 1000LD
  • 1 x remote control
  • 6 x 1.5 V AA battery
Technical specifications
Product type Kranwaage
Weighing Capacity 1000 kg
Logistics
Country of origin CN
Customs tariff number 84238289
Compliance
RoHS conform in_review
SVHC free not_specified