PCE-CS 1000N | PCE Instruments

Crane scale, 1000 kg, PCE-CS 1000N

Order No.: 31K0368
EAN: 4250348712097
MPN:
PCE-CS 1000N
PCE-CS 1000N PCE Instruments Weighing Scales Image 1
PCE-CS 1000N PCE Instruments Weighing Scales Image 2
Image may differ
Unit Price (€ / pc.)
193.97 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
193.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
193.97 €

Hanging scale, PCE-CS 1000N, PCE Instruments

PCE-CS 1000N-ICA are digital, electronic, battery-powered hanging scales that display measurement values in kilograms (kg), pounds (lbs) and freely adjustable units. The scales include a hook / shackle, remote control and ISO calibration certificate. The robust aluminum housing of this hanging crane scales allow weighing in even the harshest indoor industrial environments. The hanging scales are operated with three commercially available 1.5 V AA batteries, allowing for a continuous operating time of approx. 65 hours. The display of the hanging scales is a backlit LCD screen featuring large, easy-to-read digits. The timing of the backlight of the hanging scales' display can be adjusted to extend the operating time.

Other functions of the hanging scales are: gross / net weighing, sum function, data hold function, zero function, power-saving automatic shutdown and the possibility to display a measuring unit that is freely adjustable by the user. This means that the user can store a conversion factor in the hanging scales, so that the weighed product is not in kg or lbs, but in another measurement such as meters (e.g., 1 kg = 1.25 m). In addition, the hanging scales feature a linear calibration to ensure high accuracy.

Features

  • Measuring deviation of max. 1% possible
  • Zero, sum and hold functions
  • Full scale tare
  • LCD display with large, easy-to-read digits
  • Battery operation up to 65 hours
  • Compact dimensions
  • Linear calibration possible

Scope of delivery

  • 1 x Hanging scale PCE-CS 1000N
  • 5 x 1,5 V AA Battery
  • 1 x remote control
  • 1 x shackle
  • 1 x hook and instructions
Technical specifications
Product type Kranwaage
Weighing Capacity 1000 kg
Logistics
Country of origin CN
Customs tariff number 84238289
Compliance
RoHS conform in_review
SVHC free not_specified