PCE-CS 3000N | PCE Instruments

Crane scale, 3000 kg, PCE-CS 3000N

Order No.: 31K0371
EAN: 4250348712790
MPN:
PCE-CS 3000N
PCE-CS 3000N PCE Instruments Weighing Scales Image 1
PCE-CS 3000N PCE Instruments Weighing Scales Image 2
Image may differ
Unit Price (€ / pc.)
486.7100 € *
Available: 0 pcs.
Available in 4 Days: 8 pcs.
Leadtime: 9 Weeks **
Total Price:
486.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
486.7100 €

Hanging scale, PCE-CS 3000N, PCE Instruments

PCE-CS 3000N-ICA are digital, rechargeable battery-powered, heavy-duty hanging scales that display measurement values in kilograms (kg) or pounds (lbs). The industrial hanging scales include a hook, shackle, remote control and ISO calibration certificate. Designed for indoor industrial use, these robust hanging crane scales are backed by a two-year warranty against manufacturer defects.

Features

  • Displays measurement values in kilograms (kg) or pounds (lbs)
  • Includes hook, shackle, remote control
  • Features zero, tare, hold, sum, power-saving automatic shutdown and timed backlighting functions

Scope of delivery

  • 1 x Hanging scale PCE-CS 3000N
  • 1 x battery (internally installed)
  • 1 x battery charger
  • 1 x remote control and instructions
Technical specifications
Product type Kranwaage
Weighing Capacity 3000 kg
Logistics
Country of origin CN
Customs tariff number 84238289
Compliance
RoHS conform in_review
SVHC free not_specified