PCE-CS 500LD | PCE Instruments

Order No.: 31K0374
EAN: 4250348728814
MPN:
PCE-CS 500LD
PCE Instruments
PCE-CS 500LD PCE Instruments Weighing Scales Image 1
PCE-CS 500LD PCE Instruments Weighing Scales Image 2
PCE-CS 500LD PCE Instruments Weighing Scales Image 3
PCE-CS 500LD PCE Instruments Weighing Scales Image 4
Image may differ
Unit Price (€ / pc.)
214.0810 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
214.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
214.0810 €

Crane scale, PCE-CS 500LD, PCE Instruments

Crane scale with an accuracy of 1% of the measuring range, the dynamometer is a particularly precise measuring device. The housing of the dynamometer is made of robust metal. This means that the dynamometer can be used in a harsh environment. It is operated on the side of the dynamometer via the control panel. For example, the unit can be set or the zero point can be reset using the keypad. With a digit height of 41 mm and the adjustable background lighting, the dynamometer can be read easily from a great distance and in a dark environment. A remote control is included as an extension so that the dynamometer can be operated from a great distance. Additional settings such as the background lighting, the totalizing function or the automatic switch-off of the dynamometer can be made via the remote control.

With the additional totalizing function, weights attached one after the other can be displayed totaled by the force meter. In addition to the mass units kg and lb, a user-specific unit can be set for the dynamometer. This is done by entering a multiplier based on the kg value measured by the force meter. The energy-saving electronics in the dynamometer enable continuous measurement for approx. 45 hours. The force gauge is equipped with an ISO calibration certificate.

Features

  • Remote control included
  • Various functions and units of mass
  • Metal case
Technical specifications
Ausführung Kranwaage
Wägebereich 500 kg
Logistics
Ursprungsland CN
Zolltarifnummer 84238289
Compliance
RoHS konform in_review
SVHC frei not_specified