PCE-DDM 10 | PCE Instruments

Tension measuring lug, 10000 kg, PCE-DDM 10

Order No.: 31K0406
EAN: 4250348712998
MPN:
PCE-DDM 10
PCE-DDM 10 PCE Instruments Weighing Scales Image 1
PCE-DDM 10 PCE Instruments Weighing Scales Image 2
Image may differ
Unit Price (€ / pc.)
1,651.3154 € *
Available in 2 Days: 2 pcs. - if ordered today
Total Price:
1,651.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,651.3154 €

Weighing hook, PCE-DDM 10, PCE Instruments

The PCE-DDM 10 weighing hook is the ideal tool for weighing big loads and for measuring strong tensile forces. The PCE-DDM 10 weighing hook is delivered in a protective carrying case and includes two shackles made of heavy-duty aluminum. The weighing hook is manufacturer calibrated, but can be certified to ISO standards for an additional fee. Despite its high measuring capacity and robust design, the weighing hook is a compact portable device with a low net weight. This makes the weighing hook easier to carry between job sites. As for the weighing and measuring capabilities of the weighing hook, the device features a peak hold function, sum function, tare function, and the ability to select different units including kg / t / lbs / N / kN.

Features

  • Impressive measuring range
  • Compact and portable
  • Long battery life
  • Peak hold function
  • Sum function
  • Tare function

Scope of delivery

  • 1 x Tension dynamometer PCE-DDM 10
  • 1 x Remote control indicator
  • 2 x Shackles
  • 1 x Carrying case
  • 7 x AA 1.5 V batteries
  • 1 x instruction manual
Technical specifications
Filter Property Value
Product type tension measuring lug
Weighing Capacity 10000 kg
Logistics
Property Value
Country of origin CN
Customs tariff number 84238980
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified