PCE-DDM 50 | PCE Instruments

Tension measuring lug, 50000 kg, PCE-DDM 50

Order No.: 31K0413
EAN: 4250348713018
MPN:
PCE-DDM 50
PCE-DDM 50 PCE Instruments Weighing Scales
Image may differ
Unit Price (€ / pc.)
3,996.1747 € *
Available: 0 pcs.
Available in 4 Days: 2 pcs.
Leadtime: 9 Weeks **
Total Price:
3,996.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,996.1747 €

Weighing hook, PCE-DDM 50, PCE Instruments

The PCE-DDM 50 weighing hook is the ideal tool for measuring strong tensile forces. The PCE-DDM 50 weighing hook is delivered in a protective carrying case and includes two shackles made of heavy-duty steel. The instrument is manufacturer calibrated, but can be certified to ISO standards for an additional fee. Despite its high measurement capacity, the weighing hook is a compact portable device with a low net weight. Interesting functions of the weighing hook are the peak hold function, summation function, and the ability to select different units of measurement such as kg / t / lbs / N / kN. The instrument is only suitable for weighing and for tension force testing. For compression force testing, please see the PCE-FB series force gauges.

Features

  • High capacity
  • Compact and portable
  • Long battery life
  • Peak hold function
  • Summation function

Scope of delivery

  • 1 x Tension dynamometer PCE-DDM 50
  • 1 x Remote control indicator
  • 2 x Shackles
  • 1 x Carrying case
  • 7 x AA 1.5 V batteries
  • 1 x instruction manual
Technical specifications
Product type Zugmesslasche
Weighing Capacity 50000 kg
Logistics
Country of origin CN
Customs tariff number 84238980
Compliance
RoHS conform in_review
SVHC free not_specified