PCE-DDM 50WI | PCE Instruments
Tension measuring lug, 50000 kg, PCE-DDM 50WI
Weighing hook, PCE-DDM 50WI, PCE Instruments
The PCE-DDM 50WI weighing hook is the ideal tool for measuring strong tensile forces. The PCE-DDM 50WI weighing hook is delivered in a protective carrying case and includes two shackles made of heavy-duty steel. The instrument is manufacturer calibrated, but can be certified to ISO standards for an additional fee. Despite its high measurement capacity, the weighing hook is a compact portable device with a low net weight. Interesting functions of the weighing hook are the peak hold function, summation function, and the ability to select different units of measurement such as kg / t / lbs / N / kN. The instrument is only suitable for weighing and for tension force testing. For compression force testing, please see the PCE-FB series force gauges.
Features
- High capacity
- Compact and portable
- Long battery life
- Peak hold function
- Summation function
Scope of delivery
- 1 x Tension dynamometer PCE-DDM 50WI
- 2 x Shackles
- 1 x Carrying case
- 3 x AA 1.5 V batteries
- 1 x instruction manual
Product type | Zugmesslasche | |
Weighing Capacity | 50000 kg |
Country of origin | CN |
Customs tariff number | 84238980 |
RoHS conform | in_review |
SVHC free | not_specified |