PCE-DMS 1100 | PCE Instruments

Paper/textile scale, 1100 g/0.01 g, PCE-DMS 1100

Order No.: 31K0433
EAN: 4250348721228
MPN:
PCE-DMS 1100
PCE-DMS 1100 PCE Instruments Weighing Scales Image 1
PCE-DMS 1100 PCE Instruments Weighing Scales Image 2
PCE-DMS 1100 PCE Instruments Weighing Scales Image 3
Image may differ
Unit Price (€ / pc.)
343.91 € *
Available: 0 pcs.
Available in 4 Days: 5 pcs.
Leadtime: 9 Weeks **
Total Price:
343.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
343.91 €

Paper scale, PCE-DMS 1100, PCE Instruments

The paper scale PCE-DMS 1100 was specially designed for measuring the basis weight. Thanks to this paper scale, basis weight measurements can be carried out and evaluated within a very short time. With this paper scale, you can also determine, for example, the grammage of paper, cardboard or various textiles exactly. Weighing up to 1100 g at a resolution of 0.01 g can be carried out depending on the paper balance. In addition to the basis weight measurement, the paper scales can also transfer the measured data to a PC. This is possible with the help of the installed RS-232 interface. The included power supply allows stationary use of the paper scales. Alternatively, the paper scale can also be used for mobile use. For this 3 x 1.5V AA batteries can be used. The optionally available paper sample level sampler ensures that the same samples are always used for basis weight determination.

Features

  • High precision
  • Display with backlight
  • Piece counting function, weight per unit area
  • Determination of moisture expansion
  • Alignment of the balance with dragonfly

Scope of delivery

  • 1 x paper scale / textile scale PCE-DMS 1100
  • 1 x test weight
  • 1 x mains adapter
Technical specifications
Readability 0,01 g
Product type Papier-/Textilwaage
Weighing Capacity 1.1 kg
Logistics
Country of origin CN
Customs tariff number 90160010
Compliance
RoHS conform in_review
SVHC free not_specified