PCE-DMS 200 | PCE Instruments

Paper/textile scale, 200 g/0.01 g, PCE-DMS 200

Order No.: 31K0434
EAN: 4250348700728
MPN:
PCE-DMS 200
PCE-DMS 200 PCE Instruments Weighing Scales
Image may differ
Unit Price (€ / pc.)
229.6700 € *
Available: 0 pcs.
Available in 4 Days: 29 pcs.
Leadtime: 9 Weeks **
Total Price:
229.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
229.6700 €

Paper scale, PCE-DMS 200, PCE Instruments

PCE-DMS 200 is a paper basis weight balance or scale used to accurately determine the GSM basis weight (in relation to a square meter of material) of paper, cardboard, fabric, textiles and more directly in g, g/m², oz or oz/yd². Weighing units can be changed with just the push of a button. The PCE-DMS 200 paper basis weight scale is used primarily by paper and textile production companies. The paper and textile industries perform similar quality control testing by weighing a 11 cm round circular sample of paper or fabric. The PCE-DMS 200 paper basis weight scale makes this test process quick and easy, especially when using the optional 11 cm circle sample cutter accessory.

Features

  • Weighing units can be changed with just the push of a button
  • Easy-to-read 15 mm (0.6") backlit LCD display
  • Automatically powers off
  • Automatic calibration function

Scope of delivery

  • 1 x PCE-DMS 200 paper scale
  • 1 x windscreen
  • 1 x 240 V / 12 V mains adapter
Technical specifications
Readability 0,01 g
Product type Papierwaage
Weighing Capacity 0.2 kg
Logistics
Country of origin CN
Customs tariff number 90160010
Compliance
RoHS conform in_review
SVHC free not_specified