PCE-EI-1P PT2T-2-M | PCE Instruments

Order No.: 31K0477
EAN: 4250348729941
MPN:
PCE-EI-1P PT2T-2-M
PCE Instruments
PCE-EI-1P PT2T-2-M PCE Instruments Weighing Scales
Image may differ
Unit Price (€ / pc.)
2,378.81 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,378.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,378.81 €

Pallet scale, PCE-EI-1P PT2T-2-M, PCE Instruments

The pallet scale is a lift truck with two weighing ranges. The 20 Ah battery from the pallet scale can be recharged using the supplied power pack. If necessary, the battery of the pallet scale can be replaced with a fully charged battery in just a few steps. This ensures an almost uninterrupted workflow in, for example, 24/7 operation with the lifting pallet scales. In addition, the pallet scale has a weighing function. This allows pallets to be weighed with the pallet scale. The weight on the fork lift scale is measured using four built-in load cells with a total measuring range of 0-2000 kg. To facilitate weighing, a zero point and taring can be carried out.

Logistics
Country of origin BG
Customs tariff number 84279000
Compliance
RoHS conform in_review
SVHC free not_specified