PCE-EP 1500 | PCE Instruments

Pallet scale, 1500 kg/0.5 kg, PCE-EP 1500

Order No.: 31K0485
EAN: 4250348700797
MPN:
PCE-EP 1500
PCE-EP 1500 PCE Instruments Weighing Scales Image 1
PCE-EP 1500 PCE Instruments Weighing Scales Image 2
PCE-EP 1500 PCE Instruments Weighing Scales Image 3
Image may differ
Unit Price (€ / pc.)
706.0984 € *
Available: 0 pcs.
Available in 4 Days: 4 pcs.
Leadtime: 9 Weeks **
Total Price:
706.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
706.0984 €

Pallet scale, PCE-EP 1500, PCE Instruments

This Pallet Scale PCE-EP 1500 allows you load directly in the ramp in no time at all. This model of Pallet Scale is the ideal solution for fast and precise mobile weighing in industrial and warehousing applications, in shipping and receiving applications and in inventory control. Now, you don't need to move with big efforts the pallet up to the scale. You only have to bring near the scale the merchandise to weigh, and you will be able to have a good control of the process. The Pallet Scale is transported without problems. In the front view you have a handle to elevate it and in the sides of the scale, you have some wheels. The display has been mounted in the back part of the Pallet Scale (ideal for its transport), nevertheless you can remove it and place it where you want.

Features

  • Three ranges for high accuracy
  • Large display 25 mm removable
  • Automatic calculation of the tare, manual insert of tare, adder function
  • Battery supply which allows an universal use
  • Wheels and handle for a good transport
  • Adjustable leveling foot
  • Auto power off for battery protection

Scope of delivery

  • 1 x pallet scale PCE-EP 1500
  • 1 x display
  • 1 x power supply unit and operating instructions
Technical specifications
Readability 0,5 kg
Product type Palettenwaage
Weighing Capacity 1500 kg
Logistics
Country of origin CN
Customs tariff number 84238289
Compliance
RoHS conform in_review
SVHC free not_specified