PCE-EP 150P1 | PCE Instruments

Platform scale, 150 kg, PCE-EP 150P1

Order No.: 31K0486
EAN: 4250348716798
MPN:
PCE-EP 150P1
PCE-EP 150P1 PCE Instruments Weighing Scales Image 1
PCE-EP 150P1 PCE Instruments Weighing Scales Image 2
PCE-EP 150P1 PCE Instruments Weighing Scales Image 3
Image may differ
Unit Price (€ / pc.)
366.52 € *
Available: 0 pcs.
Available in 4 Days: 20 pcs.
Leadtime: 9 Weeks **
Total Price:
366.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
366.52 €

Platform scale, PCE-EP 150P1, PCE Instruments

The robust platform scale is a real all-arounder. The stand of the platform scale can be easily separated along with the tripod mount from the platform and possibly sunk into the workbench. The cable between the platform and the display has a plug attached and is about 1.6 m long. The display of the platform scale is in a stainless steel housing with protection class IP54. The display can be placed on the workbench, on the wall, or on the stand of the platform scales. P1 - weighing surface: 400 x 500 mm. In addition to the standard functions such as counting, summing, gross / net weighing, limit weighing function and the PEAK Hold function, the platform scale has two special functions, i.e.the filter function for dynamic weighings and the container weighing function. The bidirectional RS232 interface allows convenient communication with a PC or printer. With the Per Query Command, the weight of the platform scale can be queried from the PC.

Features

  • Freely adjustable measuring unit kg
  • Display IP54 protection
  • Off timer (deactivated)
  • Piece counting function
  • Animal weighing function
  • Container weighing function
  • Filter function

Scope of delivery

  • 1 x PCE-EP 150P1 platform scale
  • 1 x display ( including battery)
  • 1 x tripod including holder
  • 1 x power supply unit
  • 1 x manual
Technical specifications
Product type Plattformwaage
Weighing Capacity 150 kg
Logistics
Country of origin CN
Customs tariff number 84238289
Compliance
RoHS conform in_review
SVHC free not_specified