PCE-EP 150P2 | PCE Instruments

Order No.: 31K0487
EAN: 4250348716804
MPN:
PCE-EP 150P2
PCE Instruments
PCE-EP 150P2 PCE Instruments Weighing Scales Image 1
PCE-EP 150P2 PCE Instruments Weighing Scales Image 2
PCE-EP 150P2 PCE Instruments Weighing Scales Image 3
PCE-EP 150P2 PCE Instruments Weighing Scales Image 4
Image may differ
Unit Price (€ / pc.)
391.51 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
391.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
391.51 €

Platform scale, PCE-EP 150P2, PCE Instruments

The robust platform scale is a real all-rounder. The stand of the platform scale can be easily separated along with the tripod mount from the platform and possibly sunk into the workbench. The cable between the platform and the display has a plug attached and is about 1.6 m long. The display of the platform scale is in a stainless steel housing with protection class IP54. The display can be placed on the workbench, on the wall, or on the stand of the platform scales. P2 - weighing surface: 500 x 600 mm. In addition to the standard functions such as counting, summing, gross / net weighing, limit weighing function and the PEAK Hold function, the platform scale has two special functions, i.e.the filter function for dynamic weighings and the container weighing function. The bidirectional RS232 interface allows convenient communication with a PC or printer. With the Per Query Command, the weight of the platform scale can be queried from the PC.

Features

  • Freely adjustable measuring unit kg
  • Display IP54 protection
  • Off timer (deactivated)
  • Piece counting function
  • Animal weighing function
  • Container weighing function
  • Filter function
Technical specifications
Ausführung Plattformwaage
Wägebereich 150 kg
Logistics
Ursprungsland CN
Zolltarifnummer 84238289
Compliance
RoHS konform in_review
SVHC frei not_specified