PCE-HLTS 500 | PCE Instruments

Order No.: 31K0526
EAN: 4250348722973
MPN:
PCE-HLTS 500
PCE Instruments
PCE-HLTS 500 PCE Instruments Weighing Scales Image 1
PCE-HLTS 500 PCE Instruments Weighing Scales Image 2
PCE-HLTS 500 PCE Instruments Weighing Scales Image 3
Image may differ
Unit Price (€ / pc.)
3,826.2189 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,826.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,826.2189 €

Hydraulic lifting table, PCE-HLTS 500, PCE Instruments

Thanks to the infinitely variable height adjustment, the hydraulic industrial lift scale helps you work faster, more comfortably and with less strain on your back. This industrial scale consists of a robust scissor lift table with an individual working height of 350…. 1130 mm / 13.8 ... 44.5 in enables. The hydraulic lift table scale can lift a load of up to 500 kg / 1102.3 lbs and weigh it with a resolution of 0.2 kg / 0.4 lbs. The industrial scale offers a closed work surface of 1300 x 850 mm / 51.2 x 33.5 in. The working surface of the hydraulic industrial lifting table scale is surrounded by a safety bar, which in the event of a jam interrupts the lowering process immediately in order to avoid personal injury.

The functions of the industrial scale, for example, make it possible, thanks to the adjustable alarm limit values, not to exceed a specified actual weight (overload protection). The piece counting function can be used for the completeness check and a summing function can add up the total weight of several weighings and transfer them to the PC or print them on an optionally available printer with the time and date. The industrial scales are delivered in two parts. First, the weighing beams must be aligned on the floor and anchored to the floor. In the second step, the scissor lift table is screwed to the weighing beam and the power supply to the scale and the hydraulic table. This completes the set-up and the hydraulic lifting table industrial scale can be used.

Features

  • Raise and lower the platform at the push of a button
  • Lowering process not possible thanks to safety valve in the event of a power failure
  • All-round safety terminal strip
  • External control unit with lifting button, lowering button and emergency stop
  • Target / actual check of the total weight
  • Piece counting function
Technical specifications
Ausführung Hydraulik-Hubtisch-Waage
Wägebereich 500 kg
Logistics
Ursprungsland CN
Zolltarifnummer 84238289
Compliance
RoHS konform in_review
SVHC frei not_specified