PCE-HS 300N | PCE Instruments

Hanging scale, 300 kg, PCE-HS 300N

Order No.: 31K0536
EAN: 4250348723499
MPN:
PCE-HS 300N
PCE-HS 300N PCE Instruments Weighing Scales Image 1
PCE-HS 300N PCE Instruments Weighing Scales Image 2
Image may differ
Unit Price (€ / pc.)
98.77 € *
Available: 0 pcs.
Available in 4 Days: 91 pcs.
Leadtime: 9 Weeks **
Total Price:
98.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
98.77 €

Hanging scale, PCE-HS 300N, PCE Instruments

The hanging balance is a precise measuring device. The LCD display with a digit height of 22 mm in combination with the background lighting enables the readings of the hanging scales to be read even under difficult conditions. The sturdy metal housing of the hanging balance enables it to be used in harsh environments. In addition to the unit kg, the measured values ​​of the hanging scales can also be displayed in lb and N. The hanging balance can freeze the currently displayed measured value using the "Hold" function. Adapters, product trays and other weighing accessories have their own weight, which is weighed and displayed by the hanging scale. For simplified weighing, the dead weight of the additionally attached devices can be tared off the hanging scales by pressing a button. The hanging scales are operated with two 1.5V AAA batteries and can therefore be used mobile. To save the batteries, the hanging scale has an automatic switch-off after 15 minutes of inactivity. The hanging balance is equipped with an ISO calibration certificate from PCE Instruments.

Features

  • Shackles and hooks included
  • Robust metal housing
  • Backlit LCD display

Scope of delivery

  • 1 x PCE-HS 300N hanging scale
  • 1 x hook
  • 1 x shackle
  • 2 x 1.5 V AAA battery
Technical specifications
Product type Hängewaage
Weighing Capacity 300 kg
Logistics
Country of origin CN
Customs tariff number 84238289
Compliance
RoHS conform in_review
SVHC free not_specified