PCE-HS 50N | PCE Instruments

Hanging scale, 50 kg, PCE-HS 50N

Order No.: 31K0537
EAN: 4250348710512
MPN:
PCE-HS 50N
PCE-HS 50N PCE Instruments Weighing Scales Image 1
PCE-HS 50N PCE Instruments Weighing Scales Image 2
Image may differ
Unit Price (€ / pc.)
87.5840 € *
Available in 2 Days: 151 pcs. - if ordered today
Total Price:
87.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
87.5840 €

Hanging scale, PCE-HS 50N, PCE Instruments

PCE-HS 50N are affordable digital hanging scales, crane scale, weighing hook or electronic balance that offers quick, easy and accurate weighing of large objects, animals, fish and game. Simply mount the item to be weighed to the hook or snap hook (both hooks are included). Useful for forklift and industrial applications and as well as recreational fishing and hunting.

Features

  • Auto-off, power-saving function
  • Multiple, full-range tare
  • PEAK hold function and measurement conversion to Newton (N)
  • Animal weighing function

Scope of delivery

  • 1 x PCE-HS 50N hanging scale
  • 3 x batteries
  • 1 x hook
  • 1 x carabiner
Technical specifications
Filter Property Value
Product type hanging scale
Weighing Capacity 50 kg
Logistics
Property Value
Country of origin CN
Customs tariff number 84238289
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified