PCE-MA 100 | PCE Instruments

Moisture analyzer scale, 110 g/1 mg, PCE-MA 100

Order No.: 31K0578
EAN: 4250348715180
MPN:
PCE-MA 100
PCE-MA 100 PCE Instruments Weighing Scales Image 1
PCE-MA 100 PCE Instruments Weighing Scales Image 2
PCE-MA 100 PCE Instruments Weighing Scales Image 3
PCE-MA 100 PCE Instruments Weighing Scales Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,135.9978 € *
Available in 2 Days: 3 pcs. - if ordered today
Total Price:
1,136.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,135.9978 €

Moisture analyzer scale, PCE-MA 100, PCE Instruments

The benchtop scale PCE-MA 100 allows different materials to be weighed and their moisture contents determined. The heating chamber is heated by halogen lamps up to 199 °C. In this chamber, the benchtop scale dries the material to be weighed, and then calculates the moisture content from the weight difference. The benchtop scale can determine the smallest weight differences thanks to a readability of 0.001 g. The results are displayed on the large LCD display. Up to 15 different drying programs can be stored in the memory of the benchtop scale. Accordingly, the benchtop scale is suitable for quality control of wood products, granules, pellets, feed, food, pastes and more. With the included 100 g weight, the benchtop scale can be calibrated at any time.

Features

  • Heating chamber for moisture determination
  • Memory for up to 15 drying programs
  • Adjustable drying temperature and time
  • Calibration function for readjustment

Scope of delivery

  • 1 x PCE-MA 100 moisture analyser scale
  • 1 x windscreen
  • 1 x sample tray
  • 1 x power cable
  • 1 x sample dish holder/handle
  • 1 x 100 g weight in plastic box
Technical specifications
Filter Property Value
Product type moisture analyzer scale
Weighing Capacity 0.11 kg
Readability 1 mg
Logistics
Property Value
Country of origin CN
Customs tariff number 90160010
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified