PCE-MA 110 | PCE Instruments

Moisture analyzer scale, 110 g/10 mg, PCE-MA 110

Order No.: 31K0579
EAN: 4250348713759
MPN:
PCE-MA 110
PCE-MA 110 PCE Instruments Weighing Scales Image 1
PCE-MA 110 PCE Instruments Weighing Scales Image 2
PCE-MA 110 PCE Instruments Weighing Scales Image 3
PCE-MA 110 PCE Instruments Weighing Scales Image 4
Image may differ
Unit Price (€ / pc.)
845.1499 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
845.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
845.1499 €

Moisture scale, PCE-MA 110, PCE Instruments

PCE-MA 110 is a halogen moisture meter or analyzer that functions on the gravimetric or loss on drying (LOD) principle. The moisture analyzer uses the halogen method to dry the material sample. Moisture content is calculated based on the weight difference before and after the drying procedure. The moisture analyzer's halogen-heated drying chamber is suitable for the testing and analysis of samples of materials such as wood, pellets, biomass, granules, feed, food products and pastes. Thanks to an impressive resolution or readability of 0.01 g / 10 mg, the moisture analyzer can determine the smallest weight differences. The moisture analyzer also covers the full moisture content range, from 0 ... 100%, with a moisture content resolution or readability of 0.1%. Measurement values are displayed clearly on the large, easy-to-read LCD screen.

The moisture analyzer features an adjustable drying time (1 ... 99 minutes) and an adjustable drying temperature (+40 ... +199 °C). Up to 16 different drying profiles or programs can be stored to the memory of the moisture analyzer, ensuring a controlled, repeatable testing process for accurate results time after time. Calibration of the moisture analyzer can be performed at any time using the automatic calibration function and the included 100 g weight.

Features

  • Adjustable drying time and temperature
  • Memory stores up to 16 drying profiles
  • Automatic calibration function
  • Large, easy-to-read LCD screen

Scope of delivery

  • 1 x PCE-MA 110 moisture analyser scale
  • 1 x windscreen
  • 1 x sample tray
  • 1 x power cable
  • 1 x sample dish holder/handle
  • 1 x 100 g weight in plastic box
Technical specifications
Readability 10 mg
Product type Feuchtebestimmerwaage
Weighing Capacity 0.11 kg
Logistics
Country of origin CN
Customs tariff number 90160010
Compliance
RoHS conform in_review
SVHC free not_specified